857-078-455-201

Heilind Number:EDA857-078-455-201
Manufacturer:EDAC
Manufacturer Number:857-078-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-455-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers a total of 78 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for straight mounting orientation, this connector guarantees seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any electronic setup requiring precision and durability. Upgrade your connectivity solutions with this essential component.