857-078-455-202

Heilind Number:EDA857-078-455-202
Manufacturer:EDAC
Manufacturer Number:857-078-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-455-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a crucial component for your electronic devices. Designed for optimal performance, this connector features 78 positions in two rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this black connector is a must-have for your PCB assembly needs.