857-078-455-207

Heilind Number:EDA857-078-455-207
Manufacturer:EDAC
Manufacturer Number:857-078-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-455-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With 78 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality under varying conditions. Trust in this black-colored connector for seamless board-to-board connections in your electronic assemblies.