857-078-455-208

Heilind Number:EDA857-078-455-208
Manufacturer:EDAC
Manufacturer Number:857-078-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-455-208

Detailed Description

Experience optimal performance in high temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The two-row design with 78 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your PCB connections with this essential component for optimal performance and longevity.