857-078-456-201

Heilind Number:EDA857-078-456-201
Manufacturer:EDAC
Manufacturer Number:857-078-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-456-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this two-row connector boasts a rugged construction that ensures durability and longevity. Crafted with precision, it offers 78 positions with a pitch of .156 inches, perfect for seamless integration on your circuit boards. The contact material, Copper Alloy, guarantees efficient conductivity, while its straight mount orientation simplifies installation. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the quality and performance of this essential component for your connectivity needs.