857-078-456-207

Heilind Number:EDA857-078-456-207
Manufacturer:EDAC
Manufacturer Number:857-078-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-456-207

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. With 78 positions available in a straight mount orientation, it delivers efficient signal transfer with minimal footprint. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for applications requiring robust and high-performance connectivity. Explore the possibilities with this essential component from our range of PCB Connectors.