857-078-458-202

Heilind Number:EDA857-078-458-202
Manufacturer:EDAC
Manufacturer Number:857-078-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-458-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable power and signal transmission across 78 positions. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.