857-078-458-203

Heilind Number:EDA857-078-458-203
Manufacturer:EDAC
Manufacturer Number:857-078-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. With a double-row configuration and 78 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Elevate your connectivity solutions with this essential component.