857-078-458-204

Heilind Number:EDA857-078-458-204
Manufacturer:EDAC
Manufacturer Number:857-078-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-458-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 78 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its right-angle mount orientation adds versatility to your setup, making it a must-have component for your electronic projects. Trust in its high amperage rating of 5A to deliver consistent power transmission, and rest assured in its quality construction. Elevate your connectivity solutions with this essential component.