857-078-458-208

Heilind Number:EDA857-078-458-208
Manufacturer:EDAC
Manufacturer Number:857-078-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-458-208

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features dual rows for efficient power transfer, with a total of 78 positions for enhanced versatility. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity even in the harshest environments. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees seamless integration into your PCB setup. The right-angle mount orientation further enhances flexibility, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity game with this essential component.