857-078-458-212

Heilind Number:EDA857-078-458-212
Manufacturer:EDAC
Manufacturer Number:857-078-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. The right-angle mount orientation and 78 positions make it perfect for board-to-board applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.