857-078-459-201

Heilind Number:EDA857-078-459-201
Manufacturer:EDAC
Manufacturer Number:857-078-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-459-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector is essential for seamless electronic connections. Its sleek black exterior adds a professional touch to your setup, while its UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability. With two rows and 78 positions, it offers ample connectivity options, and with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and commercial applications. Upgrade your PCB setup with this essential component, ensuring smooth and efficient data transmission.