857-078-459-212

Heilind Number:EDA857-078-459-212
Manufacturer:EDAC
Manufacturer Number:857-078-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-459-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features Copper Alloy contacts for reliable conductivity. With a double-row configuration and 78 positions, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing ensure precise alignment, making it ideal for board-to-board applications. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse settings. Trust in this black Card Edge Connector for efficient and secure connections in your PCB projects.