857-078-460-203

Heilind Number:EDA857-078-460-203
Manufacturer:EDAC
Manufacturer Number:857-078-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-460-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for maximum performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a .156" pitch, it's perfect for high-density applications. Featuring 78 positions and a straight mount orientation, it ensures seamless connectivity on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component, a must-have in any professional or DIY project.