857-078-460-207

Heilind Number:EDA857-078-460-207
Manufacturer:EDAC
Manufacturer Number:857-078-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, essential for reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 78 positions spread across 2 rows, it offers seamless connectivity for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial setups. Its straight mount orientation and black color make it easy to integrate, while its 5A amperage rating guarantees stable power delivery. Upgrade your connectivity solutions with this robust and versatile connector.