857-078-460-212

Heilind Number:EDA857-078-460-212
Manufacturer:EDAC
Manufacturer Number:857-078-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-460-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 78 positions, it offers ample connectivity for your applications. The black color and straight mount orientation add a sleek and professional touch to your setup. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for high-temp settings. Trust in its 5A amperage and .156-inch pitch for efficient power transmission. Perfect for board-to-board connections, this connector is a must-have for your PCB projects.