857-078-500-212

Heilind Number:EDA857-078-500-212
Manufacturer:EDAC
Manufacturer Number:857-078-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-500-212

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 78 positions each, it provides ample connectivity for your PCB applications. The contact material, crafted from high-grade Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of projects. Its .156-inch pitch and .2-inch row spacing make it easy to install and integrate seamlessly into your system. Choose the straight mount orientation for a secure and efficient connection every time. Elevate your connectivity game with this essential component for your PCB assembly needs.