857-078-520-207

Heilind Number:EDA857-078-520-207
Manufacturer:EDAC
Manufacturer Number:857-078-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for secure board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures superior performance even in high-temperature environments. With two rows and 78 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration. Rated for an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications where reliability is paramount. Upgrade your PCB connections with this high-quality Card Edge Connector.