857-078-520-212

Heilind Number:EDA857-078-520-212
Manufacturer:EDAC
Manufacturer Number:857-078-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-520-212

Detailed Description

Discover the power of seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 78 positions, it effortlessly accommodates high-density applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating. Elevate your projects with this essential connector, perfect for board-to-board PCB connections.