857-078-522-202

Heilind Number:EDA857-078-522-202
Manufacturer:EDAC
Manufacturer Number:857-078-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows and 78 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .156" pitch and .2" row spacing ensure precise alignment. With a mount orientation of Straight, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial settings. Trust in its quality and performance for seamless board-to-board connections.