857-078-522-204

Heilind Number:EDA857-078-522-204
Manufacturer:EDAC
Manufacturer Number:857-078-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-522-204

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable power delivery at a maximum amperage of 5A. Its double-row design, featuring 78 positions with a .156" pitch, offers seamless integration for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver efficiency and durability in your systems.