857-078-522-207

Heilind Number:EDA857-078-522-207
Manufacturer:EDAC
Manufacturer Number:857-078-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and reliability, this black connector boasts a 5A amperage, making it ideal for robust electronic applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient performance. Featuring two rows and 78 positions, with a .156-inch pitch and .2-inch row spacing, it offers versatility in connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.