857-078-522-212

Heilind Number:EDA857-078-522-212
Manufacturer:EDAC
Manufacturer Number:857-078-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-522-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 5A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 78 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Featuring a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic designs.