857-078-524-212

Heilind Number:EDA857-078-524-212
Manufacturer:EDAC
Manufacturer Number:857-078-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-524-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 78 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade now for seamless board-to-board connections.