857-078-540-201

Heilind Number:EDA857-078-540-201
Manufacturer:EDAC
Manufacturer Number:857-078-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for reliable performance, this black connector features a double-row configuration with 78 positions for seamless data transmission. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB interconnect needs. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connectivity.