857-078-540-203

Heilind Number:EDA857-078-540-203
Manufacturer:EDAC
Manufacturer Number:857-078-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-540-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Its two rows of 78 positions ensure efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, provides durability and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.