857-078-540-204

Heilind Number:EDA857-078-540-204
Manufacturer:EDAC
Manufacturer Number:857-078-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-540-204

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in challenging operating environments. With a 5 A amperage rating and 78 positions spread across 2 rows, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings where reliability is paramount. Upgrade your connections with this essential component, a must-have in any PCB assembly toolkit.