857-078-540-207

Heilind Number:EDA857-078-540-207
Manufacturer:EDAC
Manufacturer Number:857-078-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector, designed for reliable performance in challenging settings. This connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 5 A, it facilitates efficient power transmission. The two-row configuration and 78 positions offer ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation, along with a pitch of .156 in and row spacing of .2 in, simplifies installation on PCBs. Trust in this connector for seamless board-to-board connections in your electronic assemblies, available under the PCB Connectors category.