857-078-540-212

Heilind Number:EDA857-078-540-212
Manufacturer:EDAC
Manufacturer Number:857-078-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-540-212

Detailed Description

Experience reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in harsh environments. With a double row configuration and a total of 78 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications demanding high thermal resilience. Trust in this connector for seamless board-to-board connections in your electronic designs.