857-078-542-202

Heilind Number:EDA857-078-542-202
Manufacturer:EDAC
Manufacturer Number:857-078-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-542-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With 78 positions across 2 rows, it offers ample connectivity options with a pitch of .156 inches. The straight mount orientation and a row spacing of .2 inches make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connectivity.