857-078-542-207

Heilind Number:EDA857-078-542-207
Manufacturer:EDAC
Manufacturer Number:857-078-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek and durable connector features a versatile black color and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both high temperature resistance and safety. With two rows and a total of 78 positions, it offers ample connectivity options for your PCB setups. The contact material is made of reliable Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation allows for easy installation, while its robust construction ensures long-lasting performance. Elevate your connectivity solutions with this essential component.