857-078-542-212

Heilind Number:EDA857-078-542-212
Manufacturer:EDAC
Manufacturer Number:857-078-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and safety. Each connector features two rows of high-quality Copper Alloy contacts, providing stable power transmission at 5A amperage. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. With 78 positions available, this connector offers ample connectivity options. Plus, its wide operating temperature range of -40 to 105°C guarantees performance in even the most demanding environments. Upgrade your PCB connections with this essential component.