857-078-555-201

Heilind Number:EDA857-078-555-201
Manufacturer:EDAC
Manufacturer Number:857-078-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-555-201

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 78 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this versatile connector accommodates both orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assemblies with this high-performance connector, a must-have for any electronics project.