857-078-555-202

Heilind Number:EDA857-078-555-202
Manufacturer:EDAC
Manufacturer Number:857-078-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging conditions. With a current rating of 5 A, it offers robust power transmission for your applications. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and efficient signal transfer across 78 positions. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees versatility in various settings. Perfect for demanding industrial and electronic projects, this connector is a vital component for seamless board-to-board connections.