857-078-555-207

Heilind Number:EDA857-078-555-207
Manufacturer:EDAC
Manufacturer Number:857-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-555-207

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability and longevity. Featuring two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 78 positions offer ample connectivity options. Engineered for versatility, this connector supports straight mount orientation, making it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your setup with this essential component that promises superior performance and durability.