857-078-556-204

Heilind Number:EDA857-078-556-204
Manufacturer:EDAC
Manufacturer Number:857-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This connector features a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature applications. With two rows of contacts and a total of 78 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of connectors for all your PCB connectivity needs.