857-078-556-207

Heilind Number:EDA857-078-556-207
Manufacturer:EDAC
Manufacturer Number:857-078-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a pitch of .156 in and row spacing of .2 in, this connector accommodates 78 positions across 2 rows. Its straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications requiring dependable board-to-board connections. Trust in this connector for efficient and durable electronic setups.