857-078-558-201

Heilind Number:EDA857-078-558-201
Manufacturer:EDAC
Manufacturer Number:857-078-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 78 positions, it offers ample connectivity for your PCB needs. Crafted from copper alloy, the contact material ensures reliable conductivity. The .156 inch pitch and .2 inch row spacing, along with a right-angle mount orientation, facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore our range of connectors for seamless board-to-board connections.