857-078-558-208

Heilind Number:EDA857-078-558-208
Manufacturer:EDAC
Manufacturer Number:857-078-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity for your electronic devices. The 78 positions, spaced at a pitch of .156 inches with .2-inch row spacing, provide ample room for intricate PCB layouts. Its right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.