857-078-559-201

Heilind Number:EDA857-078-559-201
Manufacturer:EDAC
Manufacturer Number:857-078-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-559-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 5A amperage rating, it can handle power-intensive applications with ease. The two rows of contacts, each made of high-quality Copper Alloy, provide secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Boasting 78 positions, it allows for versatile connections. The right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Elevate your PCB design with this essential component.