857-078-559-207

Heilind Number:EDA857-078-559-207
Manufacturer:EDAC
Manufacturer Number:857-078-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-559-207

Detailed Description

Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connector. Engineered for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows of 78 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient connections, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding PCB board-to-board applications. Elevate your connectivity game with this essential component.