857-078-560-201

Heilind Number:EDA857-078-560-201
Manufacturer:EDAC
Manufacturer Number:857-078-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 5A, it ensures reliable power transmission. Its dual-row layout with 78 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance links. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Choose this Straight mount orientation connector for seamless board-to-board connections that meet your high standards. Elevate your PCB design with this essential component.