857-080-400-201

Heilind Number:EDA857-080-400-201
Manufacturer:EDAC
Manufacturer Number:857-080-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-400-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision, this connector features a sleek black design and boasts a 5A amperage capacity, perfect for robust electronic applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in even the most challenging environments. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have in any PCB assembly project. Elevate your connectivity game with this essential component.