857-080-400-202

Heilind Number:EDA857-080-400-202
Manufacturer:EDAC
Manufacturer Number:857-080-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-400-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows and 80 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is essential for various electronic applications. Trust in its quality and performance for seamless board-to-board connections.