857-080-400-203

Heilind Number:EDA857-080-400-203
Manufacturer:EDAC
Manufacturer Number:857-080-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-400-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With a maximum amperage of 5 A and copper alloy contact material, it guarantees efficient power transmission. The two rows of 80 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial machinery or telecom applications, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for critical systems. Trust in its quality and performance for seamless board-to-board connections in your project.