857-080-400-204

Heilind Number:EDA857-080-400-204
Manufacturer:EDAC
Manufacturer Number:857-080-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-400-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. This sleek black connector boasts a double row layout with 80 positions, providing ample space for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and heat resistance, making it perfect for industrial applications. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5 A amperage and an operating temperature range of -40 to 105 °C, this connector is a powerhouse of efficiency and versatility. Its straight mount orientation further enhances ease of installation. Elevate your PCB assembly with this essential component, a must-have in any professional toolkit.