857-080-400-212

Heilind Number:EDA857-080-400-212
Manufacturer:EDAC
Manufacturer Number:857-080-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-400-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With two rows and a total of 80 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation makes installation a breeze, and with a 5A amperage rating, it can handle high-power requirements with ease. Trust in this high-temp connector for secure and efficient board-to-board connections in even the most demanding environments.