857-080-420-201

Heilind Number:EDA857-080-420-201
Manufacturer:EDAC
Manufacturer Number:857-080-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-420-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any setup. With an amperage rating of 5 A and housing material made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in the most demanding environments. Featuring two rows and 80 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.