857-080-420-202

Heilind Number:EDA857-080-420-202
Manufacturer:EDAC
Manufacturer Number:857-080-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-420-202

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 80 positions each, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for straight mount orientation, it's perfect for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 80 positions each, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for straight mount orientation, it's perfect for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections.