857-080-420-203

Heilind Number:EDA857-080-420-203
Manufacturer:EDAC
Manufacturer Number:857-080-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-420-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of copper alloy contacts, this connector offers reliable power transmission with a 5A amperage rating. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 80 positions for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your electronics with this essential component for efficient and secure data transmission.